+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2EDGK-5.0-05P-14

Connector: pluggable terminal block; plug; female; 20A; 320V; 1x5


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
2EDGK-5.0-05P-14
TME Symbol:
2EDGK5.00-05P14

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
20A
Rated voltage
0.32kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
cage clamp, screw terminal
Contact material
phosphor bronze
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...12AWG
Connector pinout layout
1x5
Wire cross-section
2.5mm2
Contacts pitch
5mm
Number of ways
5
Locking system
latch
Conform to the norm
CE UL VDE
Number of terminals
5
Operating temperature
-40...105°C
Gross weight8.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks DEGSON ELECTRONICS,
*
2EDGK-5.0-05P-14
717 in TME stock
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.38 USD
Net price for quantities from 20 pcs - 1.21 USDGross price for quantities from 20 pcs - 1.21 USD
Net price for quantities from 200 pcs - 1.02 USDGross price for quantities from 200 pcs - 1.02 USD
Net price for quantities from 600 pcs - 0.92 USDGross price for quantities from 600 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 840 pcs