+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93241

Cable: mains; Molex male x2,PCIe 8pin female; 0.15m


Manufacturer: GOOBAY

Manufacturer part number:
93241
TME Symbol:
2HDD-PCI-E/8

Specification

Manufacturer
GOOBAY
Type of connection cable
mains
Cable length
0.15m
Cable/adapter structure
  • Molex male x2
  • PCIe 8pin female
Gross weight16.37 g
Certificates
See other products in this category: HDD/SSD Accessories GOOBAY,
*
93241
19 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 3 pcs - 2.03 USDGross price for quantities from 3 pcs - 2.03 USD
Net price for quantities from 5 pcs - 1.80 USDGross price for quantities from 5 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs