+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34461201

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 37mm; polypropylene PP


Manufacturer: SPELSBERG

Manufacturer part number:
34461201
TME Symbol:
2K-12-L/W

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
37mm
Enclosure material
polypropylene PP
IP rating
IP55
Version
with membrane cable glands
Body colour
white
Manufacturer series
2K
Cover colour
white
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Caution!
  • without connectors
Gross weight45.4 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
34461201
120 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 30 pcs - 2.86 USDGross price for quantities from 30 pcs - 2.86 USD
Net price for quantities from 60 pcs - 2.61 USDGross price for quantities from 60 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs