+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34661601

Enclosure: junction box; X: 85mm; Y: 130mm; Z: 37mm; IP55; white; 2K

Manufacturer: SPELSBERG

Manufacturer part number:
34661601
TME Symbol:
2K-16-L/W

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
130mm
Dimension Z
37mm
Enclosure material
polypropylene PP
IP rating
IP55
Version
with membrane cable glands
Body colour
white
Manufacturer series
2K
Cover colour
white
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Caution!
  • without connectors
Gross weight66.04 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
34661601
12 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 20 pcs - 4.09 USDGross price for quantities from 20 pcs - 4.09 USD
Net price for quantities from 40 pcs - 3.89 USDGross price for quantities from 40 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs