+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N2222A

Transistor: NPN; bipolar; 40V; 0.8A; 0.5/1.2W; TO18


Manufacturer: CDIL

Manufacturer part number:
2N2222A
TME Symbol:
2N2222A-CDI

Specification

Manufacturer
CDIL
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
0.8A
Power dissipation
0.5/1.2W
Case
TO18
Current gain
40...120
Mounting
THT
Kind of package
bulk
Frequency
300MHz
Gross weight0.331 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors CDIL,
*
2N2222A
2533 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 30 pcs - 0.34 USDGross price for quantities from 30 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 300 pcsBag = 500 pcsBag = 1 000 pcsCardboard = 4 000 pcsCardboard = 5 000 pcs