+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N2608

Transistor: P-MOSFET; 1mA; 300mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N2608
TME Symbol:
2N2608

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Drain current
1mA
Power dissipation
0.3W
Gate-source voltage
30V
Gross weight0.026 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD P channel transistors MICROCHIP TECHNOLOGY,
*
2N2608
0 in TME stock
Net price for quantities from 5 pcs - 74.98 USDGross price for quantities from 5 pcs - 74.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.