+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N5114UB

Transistor: P-MOSFET; 30V; 90mA; 500mW

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N5114UB
TME Symbol:
2N5114UB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
P-MOSFET
Drain-source voltage
30V
Drain current
90mA
Power dissipation
0.5W
Gate-source voltage
30V
On-state resistance
75Ω
Mounting
SMD
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD P channel transistors MICROCHIP TECHNOLOGY,
*
2N5114UB
0 in TME stock
Net price for quantities from 7 pcs - 57.88 USDGross price for quantities from 7 pcs - 57.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7.
Multiplicity: 1.