+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6071AG

Triac; 200V; 4A; TO225; Igt: 5mA; glass passivated,sensitive gate

Manufacturer: LITTELFUSE

Manufacturer part number:
2N6071AG
TME Symbol:
2N6071AG-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
200V
Max. load current
4A
Case
TO225
Gate current
5mA
Mounting
THT
Kind of package
bulk
Features of semiconductor devices
  • glass passivated
  • sensitive gate
Gross weight0.674 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
2N6071AG
2226 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 500 pcsCardboard = 2 500 pcs