+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6351E3

Transistor: NPN; 150V; 5A; 1W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
2N6351E3
TME Symbol:
2N6351E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Collector-emitter voltage
150V
Collector current
5A
Power dissipation
1W
Mounting
THT
Gross weight2.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT Darlington transistors MICROCHIP TECHNOLOGY,
*
2N6351E3
0 in TME stock
Net price for quantities from 13 pcs - 29.12 USDGross price for quantities from 13 pcs - 29.12 USD
No. of pieces (Multiplicity: 1)