+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2N6488G

Transistor: NPN; bipolar; 80V; 15A; 75W; TO220AB


Manufacturer: ONSEMI

Manufacturer part number:
2N6488G
TME Symbol:
2N6488G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
15A
Power dissipation
75W
Case
TO220AB
Current gain
20...150
Mounting
THT
Kind of package
tube
Frequency
5MHz
Gross weight2.005 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
2N6488G
401 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs