+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2PH2-80-UA-SMT

Connector: pin strips; pin header; male; PIN: 80; SMT; vertical; 2mm


Manufacturer: ADAM TECH

Manufacturer part number:
2PH2-80-UA-SMT
TME Symbol:
2PH2-80-UA-SMT

Specification

Manufacturer
ADAM TECH
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
80
Electrical mounting
SMT
Spatial orientation
vertical
Contacts pitch
2mm
Connector pinout layout
2x40
Contact plating
gold-plated
Gross weight1.997 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers ADAM TECH,
*
2PH2-80-UA-SMT
1854 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 50 pcs - 2.25 USDGross price for quantities from 50 pcs - 2.25 USD
Net price for quantities from 300 pcs - 1.97 USDGross price for quantities from 300 pcs - 1.97 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 500 pcs