+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SC3320B2

Transistor: NPN; bipolar; 500V; TO247AD


Manufacturer: SIRECTIFIER

Manufacturer part number:
2SC3320B2
TME Symbol:
2SC3320B2-SIR

Specification

Manufacturer
SIRECTIFIER
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
500V
Case
TO247AD
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors SIRECTIFIER,
*
2SC3320B2
0 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.