+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA020007R6900

2-hand control station; Safeball; -25÷50°C; IP67; Leads: M12 8pin


Manufacturer: ABB

Manufacturer part number:
2TLA020007R6900
TME Symbol:
2TLA020007R6900

Specification

Manufacturer
ABB
Type of control accessories
2-hand control station
Manufacturer series
Safeball
Operating temperature
-25...50°C
IP rating
IP67
Leads
M12 8pin
Number of buttons
5
Actuator colour
yellow/black
Button shape
ball
Gross weight1.905 kg
Certificates
EAN code7350024479690
See other products in this category: Safety Switches - Control Modules ABB,
See other products from this series.:
*
2TLA020007R6900
1 in TME stock
Net price for quantities from 1 pcs - 748.48 USDGross price for quantities from 1 pcs - 748.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.