+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2TLA030051R0000

Control cassette; SMILE; No.of butt: 1; mushroom; IP65; plastic


Manufacturer: ABB

Manufacturer part number:
2TLA030051R0000
TME Symbol:
2TLA030051R0000

Specification

Manufacturer
ABB
Type of control accessories
control cassette
Manufacturer series
SMILE
Number of buttons
1
Button shape
mushroom
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC x2
Actuator colour
red
Button marking
arrows
Operating temperature
-10...55°C
Illumination
LED
Number of positions
2
Stable positions number
2
Mounting
for DIN rail mounting
Number of pins
5
Switches features
return by rotating
Connection
M12 male
Engineering PN
Smile 11 EA
Gross weight131.89 g
Certificates
EAN code7350024432176
See other products in this category: Control Stations ABB,
See other products from this series.:
*
2TLA030051R0000
33 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 114.91 USDGross price for quantities from 1 pcs - 114.91 USD
Net price for quantities from 3 pcs - 106.70 USDGross price for quantities from 3 pcs - 106.70 USD