+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2TLA030051R0400

Control cassette; SMILE; No.of butt: 1; mushroom; IP65; plastic


Manufacturer: ABB

Manufacturer part number:
2TLA030051R0400
TME Symbol:
2TLA030051R0400

Specification

Manufacturer
ABB
Type of control accessories
control cassette
Manufacturer series
SMILE
Number of buttons
1
Button shape
mushroom
IP rating
IP65
Enclosure material
plastic
Contacts configuration
NC x2
Actuator colour
red
Button marking
arrows
Operating temperature
-10...55°C
Illumination
LED
Number of positions
2
Mounting
for DIN rail mounting
Switches features
return by rotating
Connection
cables
Lead length
1m
Engineering PN
Smile 10 EA
Gross weight148.5 g
Certificates
EAN code7350024432190
See other products in this category: Control Stations ABB,
See other products from this series.:
*
2TLA030051R0400
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 121.45 USDGross price for quantities from 1 pcs - 121.45 USD
Net price for quantities from 3 pcs - 112.77 USDGross price for quantities from 3 pcs - 112.77 USD