+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-108-426

Inductor: wire with current compensation; THT; 5.5mH; R: 7mΩ; DKIH


Manufacturer: SCHURTER

Manufacturer part number:
3-108-426
TME Symbol:
3-108-426

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
5.5mH
Resistance
7mΩ
Tolerance
-30...50%
Manufacturer series
DKIH
Resonant frequency
3.68MHz
Operating voltage
500V AC, 760V DC
Dimensions
53x31mm
Max. operating current
10A
Operating temperature
-40...100°C
Gross weight100 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
3-108-426
17 in TME stock
Net price for quantities from 1 pcs - 16.96 USDGross price for quantities from 1 pcs - 16.96 USD
Net price for quantities from 5 pcs - 16.48 USDGross price for quantities from 5 pcs - 16.48 USD
Net price for quantities from 10 pcs - 16.16 USDGross price for quantities from 10 pcs - 16.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts