+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-108-434

Inductor: wire with current compensation; THT; 4mH; R: 4.33mΩ


Manufacturer: SCHURTER

Manufacturer part number:
3-108-434
TME Symbol:
3-108-434

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
4mH
Resistance
4.33mΩ
Tolerance
-30...50%
Manufacturer series
DKIH
Resonant frequency
4.8MHz
Operating voltage
500V AC, 760V DC
Dimensions
58x31mm
Max. operating current
12A
Operating temperature
-40...100°C
Gross weight130 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
3-108-434
0 in TME stock
Net price for quantities from 10 pcs - 30.96 USDGross price for quantities from 10 pcs - 30.96 USD
Net price for quantities from 60 pcs - 28.00 USDGross price for quantities from 60 pcs - 28.00 USD
Net price for quantities from 100 pcs - 27.19 USDGross price for quantities from 100 pcs - 27.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.