+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-160-942

Switch: DIP-SWITCH; Poles number: 10; OFF-ON; 0.025A/24VDC; SMT

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-160-942

Alternative designations: DTCD-10-H3-S-TR

TME Symbol:
3-160-942

Specification

Manufacturer
SCHURTER
Type of switch
DIP-SWITCH
Poles number
10
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/10
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Max. contact resistance:
200mΩ
Body dimensions
13.83x6.2x2.2mm
Contact plating
gold-plated
Leads
for PCB, Gull Wing
Row pitch
6.42mm
Contact material
copper alloy
Mechanical durability
1000 cycles
Kind of package
reel
Body colour
black
Terminals plating
gold-plated
Terminals material
copper alloy
Switches features
  • flat actuator
  • with seal tape
Gross weight0.25 g
Certificates
See other products in this category: Dip-Switches SCHURTER,
*
3-160-942
0 in TME stock
Net price for quantities from 2000 pcs - 1.21 USDGross price for quantities from 2000 pcs - 1.21 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.