+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-160-951

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.025A/24VDC; Pos: 2/8

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-160-951

Alternative designations: DTCJ-08-H3-J-TR

TME Symbol:
3-160-951

Specification

Manufacturer
SCHURTER
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/8
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Max. contact resistance:
200mΩ
Body dimensions
11.29x6.2x2.2mm
Contact plating
gold-plated
Leads
for PCB, J-Bend
Row pitch
6.42mm
Contact material
copper alloy
Mechanical durability
1000 cycles
Kind of package
reel
Body colour
black
Terminals plating
gold-plated
Terminals material
copper alloy
Switches features
  • flat actuator
  • with seal tape
Gross weight0.21 g
Certificates
See other products in this category: Dip-Switches SCHURTER,
*
3-160-951
0 in TME stock
Net price for quantities from 1680 pcs - 1.08 USDGross price for quantities from 1680 pcs - 1.08 USD
No. of pieces (Multiplicity: 1 680)
Minimum order quantity: 1 680.
Multiplicity: 1 680.