+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3

Scalpel holder; 125mm


Manufacturer: SWANN-MORTON

Manufacturer part number:
3
TME Symbol:
3-SM

Specification

Manufacturer
SWANN-MORTON
Type of tool
scalpel holder
Tool length
125mm
Related items
310-SM, 311-SM, 312-SM, 314-SM, 315-SM
Gross weight25.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives SWANN-MORTON,
*
3
19 in TME stock
Net price for quantities from 1 pcs - 13.08 USDGross price for quantities from 1 pcs - 13.08 USD
Net price for quantities from 3 pcs - 12.27 USDGross price for quantities from 3 pcs - 12.27 USD
Net price for quantities from 5 pcs - 11.45 USDGross price for quantities from 5 pcs - 11.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.