+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.ZN68.001-04

Hinge; Width: 40mm; zinc and aluminium alloy; natural; H: 54mm

Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ZN68.001-04
TME Symbol:
3.ZN68.001-04

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
40mm
Material
zinc and aluminium alloy
Colour
natural
Height
54mm
Pin material
zinc plated steel
Version
with assembly stem
External thread
M6
Plunger length
11.8mm
Gross weight106.1 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.ZN68.001-04
14 in TME stock
Net price for quantities from 1 pcs - 7.08 USDGross price for quantities from 1 pcs - 7.08 USD
Net price for quantities from 10 pcs - 6.50 USDGross price for quantities from 10 pcs - 6.50 USD
Net price for quantities from 50 pcs - 5.71 USDGross price for quantities from 50 pcs - 5.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs