+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3006.2101

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/28VDC; SMT; LED; yellow; 4N


Manufacturer: Marquardt

Manufacturer part number:
3006.2101
TME Symbol:
3006.2101

Specification

Manufacturer
Marquardt
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 28V DC
Mounting
SMT
Illumination
LED
Backlight colour
yellow
Operating Force
4N
Body dimensions
9.85x9.85mm
Button height
3.95mm
Switching method
OFF-(ON)
Terminal pitch
7.05mm
Manufacturer series
3006
Operating temperature
-40...95°C
Button shape
round
Leads
for PCB
Max. contact resistance:
100mΩ
Contact plating
gold-plated
IP rating
IP40
Mechanical durability
500000 cycles
Row pitch
3.05mm
Gross weight0.429 g
Certificates

WATCH VIDEO

See other products in this category: Microswitches TACT Marquardt,
See other products from this series.:
*
3006.2101
1448 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 20 pcs - 1.87 USDGross price for quantities from 20 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.59 USDGross price for quantities from 500 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 800 pcs