+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3008140000

Transformer: current; 40A; on panel; 1VA; 50÷60Hz; -5÷40°C; 57x47mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
3008140000
TME Symbol:
3008140000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
40A
Mounting
on panel
Power
1VA
Frequency
50...60Hz
Operating temperature
-5...40°C
Dimensions
57x47mm
Gross weight230 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
3008140000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.17 USDGross price for quantities from 1 pcs - 21.17 USD
Net price for quantities from 3 pcs - 19.71 USDGross price for quantities from 3 pcs - 19.71 USD