+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

304-0000

Crocodile clip; 25A; 50VDC; max.30mm; Type: non-insulated


Manufacturer: DELTRON

Manufacturer part number:
304-0000
TME Symbol:
304-0000

Specification

Manufacturer
DELTRON
Type of test accessories
crocodile clip
Current rating
25A
Rated voltage
50V DC
Grip capacity
max. 30mm
Test accessories version
non-insulated
Material
nickel plated steel
Mounting
screw terminal
Gross weight28.92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Crocodile Clips DELTRON,
*
304-0000
1758 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 20 pcs - 2.26 USDGross price for quantities from 20 pcs - 2.26 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 1.99 USD
Net price for quantities from 200 pcs - 1.91 USDGross price for quantities from 200 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcsCardboard = 300 pcs