+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

305-024-500-202

Connector: card edge; PIN: 24; 305; soldering; 3.96mm


Manufacturer: EDAC

Manufacturer part number:
305-024-500-202
TME Symbol:
305-024-500-202

Specification

Manufacturer
EDAC
Type of connector
card edge
Number of pins
24
Manufacturer series
305
Electrical mounting
soldering
Mechanical mounting
for cable, for panel mounting
Contacts pitch
3.96mm
Contact plating
gold-plated
Gross weight9.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors EDAC,
See other products from this series.:
*
305-024-500-202
76 in TME stock
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 5 pcs - 5.78 USDGross price for quantities from 5 pcs - 5.78 USD
Net price for quantities from 10 pcs - 5.48 USDGross price for quantities from 10 pcs - 5.48 USD
Net price for quantities from 25 pcs - 5.11 USDGross price for quantities from 25 pcs - 5.11 USD
Net price for quantities from 50 pcs - 4.86 USDGross price for quantities from 50 pcs - 4.86 USD
Net price for quantities from 100 pcs - 4.62 USDGross price for quantities from 100 pcs - 4.62 USD
Net price for quantities from 250 pcs - 4.36 USDGross price for quantities from 250 pcs - 4.36 USD
Net price for quantities from 500 pcs - 4.18 USDGross price for quantities from 500 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs