+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

305-060-520-201

Connector: card edge; PIN: 60; 305; soldering; on PCBs; 3.96mm


Manufacturer: EDAC

Manufacturer part number:
305-060-520-201
TME Symbol:
305-060-520-201

Specification

Manufacturer
EDAC
Type of connector
card edge
Number of pins
60
Manufacturer series
305
Electrical mounting
soldering
Mechanical mounting
on PCBs
Contacts pitch
3.96mm
Contact plating
gold-plated
Gross weight26.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors EDAC,
See other products from this series.:
*
305-060-520-201
15 in TME stock
Net price for quantities from 1 pcs - 10.16 USDGross price for quantities from 1 pcs - 10.16 USD
Net price for quantities from 5 pcs - 9.04 USDGross price for quantities from 5 pcs - 9.04 USD
Net price for quantities from 20 pcs - 8.80 USDGross price for quantities from 20 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts