+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30R185UU

Fuse: PTC polymer; THT; 1.85A; 30R

Manufacturer: LITTELFUSE

Manufacturer part number:
30R185UU
TME Symbol:
30R185UU

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
1.85A
Max surge current
40A
Switched current
3.7A
Max. voltage
30V DC
Manufacturer series
30R
Power
1W
Min. resistance
30mΩ
Max resistance
90mΩ
A dimension
10.2mm
B dimension
15.7mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.329 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
See other products from this series.:
*
30R185UU
7596 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 200 pcs - 0.36 USDGross price for quantities from 200 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 1500 pcs - 0.29 USDGross price for quantities from 1500 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs