+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32.0034P0001

Connector: solar; plug; female; MC4; 45A; 1kV; IP2X,IP65,IP68; 10mm2


Manufacturer: STÄUBLI

Manufacturer part number:
32.0034P0001
TME Symbol:
32.0034P0001

Specification

Manufacturer
STÄUBLI
Type of connector
solar
Connector
plug
Kind of connector
female
Manufacturer series
MC4
Current rating
45A
Rated voltage
1kV
IP rating
IP2X, IP65, IP68
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Cable external diameter
7...8.8mm
Wire cross-section
10mm2
Operating temperature
-40...85°C
Connectors application
photovoltaics
Gross weight9.69 g
Certificates
See other products in this category: Solar connectors STÄUBLI,
See other products from this series.:
*
32.0034P0001
413 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 35 pcs - 2.63 USDGross price for quantities from 35 pcs - 2.63 USD
Net price for quantities from 75 pcs - 2.34 USDGross price for quantities from 75 pcs - 2.34 USD
Net price for quantities from 150 pcs - 2.05 USDGross price for quantities from 150 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs