+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32.0320P0001

Connector: solar; plug; female; MC4 Evo 2; 53A; 1.5kV; straight


Manufacturer: STÄUBLI

Manufacturer part number:
32.0320P0001
TME Symbol:
32.0320P0001

Specification

Manufacturer
STÄUBLI
Type of connector
solar
Connector
plug
Kind of connector
female
Manufacturer series
MC4 Evo 2
Current rating
53A
Rated voltage
1.5kV
IP rating
IP2X, IP65, IP68
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Wire size
12AWG...10AWG
Cable external diameter
6.4...8.4mm
Wire cross-section
4...6mm2
Operating temperature
-40...85°C
Connectors application
photovoltaics
Gross weight10.9 g
Certificates
See other products in this category: Solar connectors STÄUBLI,
See other products from this series.:
*
32.0320P0001
948 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 2.79 USD
Net price for quantities from 35 pcs - 2.51 USDGross price for quantities from 35 pcs - 2.51 USD
Net price for quantities from 75 pcs - 2.23 USDGross price for quantities from 75 pcs - 2.23 USD
Net price for quantities from 200 pcs - 1.96 USDGross price for quantities from 200 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs