+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32.0325P0001

Connector: solar; plug; male; MC4 Evo 2; 69A; 1.5kV; IP2X,IP65,IP68


Manufacturer: STÄUBLI

Manufacturer part number:
32.0325P0001
TME Symbol:
32.0325P0001

Specification

Manufacturer
STÄUBLI
Type of connector
solar
Connector
plug
Kind of connector
male
Manufacturer series
MC4 Evo 2
Current rating
69A
Rated voltage
1.5kV
IP rating
IP2X, IP65, IP68
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Wire size
8AWG
Cable external diameter
6.4...8.4mm
Wire cross-section
0.1cm2
Operating temperature
-40...85°C
Connectors application
photovoltaics
Gross weight14.71 g
Certificates
See other products in this category: Solar connectors STÄUBLI,
See other products from this series.:
*
32.0325P0001
267 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 35 pcs - 2.21 USDGross price for quantities from 35 pcs - 2.21 USD
Net price for quantities from 75 pcs - 1.97 USDGross price for quantities from 75 pcs - 1.97 USD
Net price for quantities from 200 pcs - 1.72 USDGross price for quantities from 200 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs