+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32.0507P0001

Contact; male; 4÷6mm2; 12AWG÷10AWG; crimped; photovoltaics; 39A


Manufacturer: STÄUBLI

Manufacturer part number:
32.0507P0001
TME Symbol:
32.0507P0001

Specification

Manufacturer
STÄUBLI
Type of connector
solar
Connector
contact
Kind of connector
male
Wire cross-section
4...6mm2
Wire size
12AWG...10AWG
Electrical mounting
crimped
Connectors application
photovoltaics
Mechanical mounting
for cable
Current rating
39A
IP rating
IP2X, IP65, IP68
Rated voltage
1kV
Spatial orientation
straight
Operating temperature
-40...85°C
Gross weight1.25 g
Certificates
See other products in this category: Solar connectors STÄUBLI,
*
32.0507P0001
5519 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 75 pcs - 0.49 USDGross price for quantities from 75 pcs - 0.49 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
Net price for quantities from 300 pcs - 0.39 USDGross price for quantities from 300 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs