+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32.768K-TC38

Crystal; 32.768kHz; THT; Ø3.1x8mm; 12.5pF; ±20ppm; TC38; Ø: 3.1mm

Manufacturer: YIC

Manufacturer part number:
32.768K-TC38
TME Symbol:
32.768K-TC38

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
32.768kHz
Mounting
THT
Body dimensions
Ø3.1x8mm
Capacitance
12.5pF
Resonator tolerance
±20ppm
Case
TC38
Diameter
3.1mm
Height
8mm
Lead length
9mm
Gross weight0.157 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
32.768K-TC38
17330 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 10 000 pcs