+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320X12519X

Connector: D-Sub; PIN: 9; yellow; 7.5A; straight; Kit: screws


Manufacturer: Amphenol CONEC

Manufacturer part number:
320X12519X
TME Symbol:
320X12519X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
9
Colour
yellow
Contact plating
gold-plated, nickel plated
Current rating
7.5A
Spatial orientation
straight
Kit contents
screws
Gross weight2 g
Certificates
See other products in this category: D-Sub adaptors Amphenol CONEC,
*
320X12519X
0 in TME stock
Net price for quantities from 500 pcs - 2.69 USDGross price for quantities from 500 pcs - 2.69 USD
Net price for quantities from 1000 pcs - 2.59 USDGross price for quantities from 1000 pcs - 2.59 USD
Net price for quantities from 1500 pcs - 2.50 USDGross price for quantities from 1500 pcs - 2.50 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 500.
Multiplicity: 50.