+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3220160

Fuse: fuse; industrial; 160A; 500VAC; gG; NH00

Manufacturer: NIKDIM LTD

Manufacturer part number:
3220160
TME Symbol:
3220160

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.16kA
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
NH00
Breaking capacity
100kA
Power dissipation
11.4W
Gross weight179.87 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
3220160
14 in TME stock
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 3 pcs - 4.24 USDGross price for quantities from 3 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs