+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32P0041

Undervoltage switch; IP54; Body dim: 57x36x60mm; 16A; 230VAC

Manufacturer: TRIPUS

Manufacturer part number:
32P0041
TME Symbol:
32P0041

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP54
Body dimensions
57x36x60mm
Current rating
16A
Breaker features
splash-proof cover
Relay variant
1-phase
Contacts configuration
DPST-NO
Coil voltage
230V AC
Stable positions description
0-I
Mounting hole dimensions
46.5x22.1mm
Gross weight95.7 g
Certificates
See other products in this category: Motor Protection Breakers TRIPUS,
*
32P0041
18 in TME stock
Net price for quantities from 1 pcs - 11.15 USDGross price for quantities from 1 pcs - 11.15 USD
Net price for quantities from 5 pcs - 10.35 USDGross price for quantities from 5 pcs - 10.35 USD
Net price for quantities from 10 pcs - 9.63 USDGross price for quantities from 10 pcs - 9.63 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs