+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33.2169

Connector: HDC; module; CombiTac; 20mm

Manufacturer: STÄUBLI

Manufacturer part number:
33.2169

Alternative designations: CT-RJ45/B

TME Symbol:
33.2169

Specification

Manufacturer
STÄUBLI
Type of connector
HDC
Connector
module
Manufacturer series
CombiTac
Width
20mm
Gross weight44.23 g
Certificates
See other products in this category: RJ connectors STÄUBLI,
See other products from this series.:
*
33.2169
0 in TME stock
Net price for quantities from 3 pcs - 221.01 USDGross price for quantities from 3 pcs - 221.01 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.