+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333-2SDRC/S530-A4

LED; red; 5mm; 630mcd; 10°; Front: convex; 2.4VDC; No.of term: 2

Manufacturer: EVERLIGHT

Manufacturer part number:
333-2SDRC/S530-A4
TME Symbol:
333-2SDRC/S530-A4

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
630mcd
Viewing angle
10°
Wavelength
639nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.4V DC
Number of terminals
2
Gross weight1 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
333-2SDRC/S530-A4
0 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.