+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3403.0010.11

Fuse: fuse; SMD; 250mA; 250VAC; 250VDC; quick blow; OMF 250; copper


Manufacturer: SCHURTER

Manufacturer part number:
3403.0010.11
TME Symbol:
3403.0010.11

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Mounting
SMD
Current rating
0.25A
Rated voltage
250V AC/250V DC
Fuse characteristics
quick blow
Fuse size
11x4.6mm, 11x4.6x3.9mm
Manufacturer series
OMF 250
Breaking characteristics
1.25In: min 1h, 2In: max 120s, 10In: min 1ms, 10In: max 10ms
Max voltage drop
1.1V
Contact material
copper
Soldering temperature
245°C / 3 s
Power dissipation
0.48W
Kind of package
bag, tape
Contact plating
tinned
Operating temperature
-55...125°C
Flammability rating
UL94V-0
Quantity in set/package
100pcs.
Gross weight0.331 g
Certificates
See other products in this category: OMF SMD Fuses - Fast SCHURTER,
See other products from this series.:
*
3403.0010.11
1074 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 300 pcs - 0.94 USDGross price for quantities from 300 pcs - 0.94 USD
Net price for quantities from 400 pcs - 0.88 USDGross price for quantities from 400 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Net price for quantities from 2500 pcs - 0.55 USDGross price for quantities from 2500 pcs - 0.55 USD
Net price for quantities from 5000 pcs - 0.53 USDGross price for quantities from 5000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs