+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

345-020-520-202

Connector: card edge; PIN: 20; 345; soldering; on PCBs; 2.54mm


Manufacturer: EDAC

Manufacturer part number:
345-020-520-202
TME Symbol:
345-020-520-202

Specification

Manufacturer
EDAC
Type of connector
card edge
Number of pins
20
Manufacturer series
345
Electrical mounting
soldering
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Contact plating
gold-plated
Gross weight7.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors EDAC,
See other products from this series.:
*
345-020-520-202
65 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 3.39 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 25 pcs - 2.77 USDGross price for quantities from 25 pcs - 2.77 USD
Net price for quantities from 200 pcs - 2.35 USDGross price for quantities from 200 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs