+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

345-062-520-201

Connector: card edge; PIN: 62; 345; soldering; on PCBs; 2.54mm


Manufacturer: EDAC

Manufacturer part number:
345-062-520-201
TME Symbol:
345-062-520-201

Specification

Manufacturer
EDAC
Type of connector
card edge
Number of pins
62
Manufacturer series
345
Electrical mounting
soldering
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Contact plating
gold-plated
Gross weight16.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors EDAC,
See other products from this series.:
*
345-062-520-201
40 in TME stock
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 5 pcs - 6.48 USDGross price for quantities from 5 pcs - 6.48 USD
Net price for quantities from 20 pcs - 5.79 USDGross price for quantities from 20 pcs - 5.79 USD
Net price for quantities from 100 pcs - 4.92 USDGross price for quantities from 100 pcs - 4.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.