+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

345-072-520-202

Connector: card edge; PIN: 72; 345; soldering; on PCBs; 2.54mm


Manufacturer: EDAC

Manufacturer part number:
345-072-520-202
TME Symbol:
345-072-520-202

Specification

Manufacturer
EDAC
Type of connector
card edge
Number of pins
72
Manufacturer series
345
Electrical mounting
soldering
Mechanical mounting
on PCBs
Contacts pitch
2.54mm
Contact plating
gold-plated
Gross weight19.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors EDAC,
See other products from this series.:
*
345-072-520-202
24 in TME stock
Net price for quantities from 1 pcs - 7.98 USDGross price for quantities from 1 pcs - 7.98 USD
Net price for quantities from 5 pcs - 6.57 USDGross price for quantities from 5 pcs - 6.57 USD
Net price for quantities from 20 pcs - 5.87 USDGross price for quantities from 20 pcs - 5.87 USD
Net price for quantities from 100 pcs - 5.02 USDGross price for quantities from 100 pcs - 5.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.