+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

346-100-520-202

Connector: card edge; PIN: 100; 346; soldering; 3.18mm


Manufacturer: EDAC

Manufacturer part number:
346-100-520-202
TME Symbol:
346-100-520-202

Specification

Manufacturer
EDAC
Type of connector
card edge
Number of pins
100
Manufacturer series
346
Electrical mounting
soldering
Mechanical mounting
for panel mounting, on PCBs
Contacts pitch
3.18mm
Contact plating
gold-plated
Gross weight30.865 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors EDAC,
See other products from this series.:
*
346-100-520-202
119 in TME stock
Net price for quantities from 1 pcs - 9.56 USDGross price for quantities from 1 pcs - 9.56 USD
Net price for quantities from 5 pcs - 8.74 USDGross price for quantities from 5 pcs - 8.74 USD
Net price for quantities from 10 pcs - 8.30 USDGross price for quantities from 10 pcs - 8.30 USD
Net price for quantities from 25 pcs - 7.80 USDGross price for quantities from 25 pcs - 7.80 USD
Net price for quantities from 50 pcs - 7.51 USDGross price for quantities from 50 pcs - 7.51 USD
Net price for quantities from 100 pcs - 7.26 USDGross price for quantities from 100 pcs - 7.26 USD
Net price for quantities from 250 pcs - 6.95 USDGross price for quantities from 250 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs