+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100251686

Connector: IDC; plug; female; PIN: 10; 3000; straight; 4.75A; IDC


Manufacturer: 3M

Manufacturer part number:
7100251686
TME Symbol:
3473-6610

Specification

Manufacturer
3M
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
10
Manufacturer series
3000
Spatial orientation
straight
Maximum current
4.75A
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Tape pitch
1.27mm
Operating temperature
-55...105°C
Gross weight1.987 g
Certificates
EAN code8887862428638
See other products in this category: IDC connectors 3M,
See other products from this series.:
*
7100251686
998 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 50 pcs - 2.58 USDGross price for quantities from 50 pcs - 2.58 USD
Net price for quantities from 144 pcs - 2.21 USDGross price for quantities from 144 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 144 pcsCardboard = 720 pcs