+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3500S-2-103L

Potentiometer: shaft; 10kΩ; multiturn; 2W; ±3%; 6.35mm; linear; IP65


Manufacturer: BOURNS

Manufacturer part number:
3500S-2-103L
TME Symbol:
3500S-2-103L

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
10kΩ
Kind of potentiometer
multiturn
Power
2W
Tolerance
±3%
Shaft diameter
6.35mm
Characteristics
linear
Body dimensions
Ø22.23x25.4mm
Track material
wirewound
Shaft length
12.64mm
Operating temperature
1...125°C
Number of electrical turns
10
Potentiometer features
precise
Linearity tolerance
±0.2%
Diameter
22.23mm
Height
25.4mm
Min. insulation resistance
1GΩ
Thread length
8mm
Temperature coefficient
50ppm/°C
Shaft material
metal
L shaft length
20.64mm
IP rating
IP65
Gross weight26.11 g
Certificates
See other products in this category: Wire multiturn potentiometers BOURNS,
*
3500S-2-103L
20 in TME stock
Net price for quantities from 1 pcs - 71.51 USDGross price for quantities from 1 pcs - 71.51 USD
Net price for quantities from 25 pcs - 63.44 USDGross price for quantities from 25 pcs - 63.44 USD
Net price for quantities from 50 pcs - 59.82 USDGross price for quantities from 50 pcs - 59.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 5 pcs