+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

352100

Fuse acces: fuse base; 160A; NH00; Poles: 1


Manufacturer: DF ELECTRIC

Manufacturer part number:
352100
TME Symbol:
352100

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse base
Current rating
0.16kA
Fuse size
NH00
Number of poles
1
Gross weight115.24 g
Certificates
See other products in this category: NH Fuses DF ELECTRIC,
*
352100
0 in TME stock
Net price for quantities from 3 pcs - 4.51 USDGross price for quantities from 3 pcs - 4.51 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Packaging method by the manufacturerCardboard = 3 pcs