+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3570.1429.054

Relay: reed switch; Ucoil: 5VDC; DPST-NO; 1A; max.200VDC; 15W; THT


Manufacturer: COMUS

Manufacturer part number:
3570.1429.054
TME Symbol:
3570.1429.054

Specification

Manufacturer
COMUS
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
DPST-NO
Contact current max.
1A
Switched voltage
max. 200V DC
Switching capacity
15W
Coil resistance
375Ω
Mounting
THT
Manufacturer series
3570
Case
SIP
Contact resistance
0.15Ω
Coil voltage min.
3.8V DC
Coil voltage max.
7V DC
Operating temperature
-40...85°C
Relay features
high reliability
Body dimensions
15.2x8.89x3.81mm
Terminal pitch
2.54mm
Optional equipment
  • diode
  • electrostatic shield
Gross weight1.287 g
See other products in this category: Reed Electromagnetic Relays COMUS,
See other products from this series.:
*
3570.1429.054
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 90 pcs - 6.25 USDGross price for quantities from 90 pcs - 6.25 USD
Packaging method by the manufacturer:Tube = 30 pcs