+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35SVPT39M

Capacitor: polymer; 39uF; 35VDC; SMD; OS-CON SVPT; ±20%; Ø8x6.9mm

NEW

Manufacturer: PANASONIC

Manufacturer part number:
35SVPT39M
TME Symbol:
35SVPT39M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
39µF
Operating voltage
35V DC
Mounting
SMD
Manufacturer series
OS-CON SVPT
Tolerance
±20%
Body dimensions
Ø8x6.9mm
Service life
20000h
Height
6.9mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight0.497 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
35SVPT39M
0 in TME stock
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.