+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3631NF/2G

Switch: toggle; SPST; ON-OFF; 3600NF; -40÷85°C; Toggle: round


Manufacturer: IDEC

Manufacturer part number:
3631NF/2G
TME Symbol:
3631NF2G-IDE-0

Specification

Manufacturer
IDEC
Type of switch
toggle
Contacts configuration
SPST
Switching method
ON-OFF
Manufacturer series
3600NF
Operating temperature
-40...85°C
Kind of toggle
round
Actuator material
brass
Illumination
none
Lever length
17.5mm
Gross weight29 g
See other products in this category: Toggle Switches IDEC,
See other products from this series.:
*
3631NF/2G
100 in an external stock
Net price for quantities from 25 pcs - 14.87 USDGross price for quantities from 25 pcs - 14.87 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.