+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3702/A

Connector: AC supply; push-in; female; 16A; 250V; ways: 3; IP66,IP68


Manufacturer: AAG STUCCHI

Manufacturer part number:
3702/A
TME Symbol:
3702/A

Specification

Manufacturer
AAG STUCCHI
Type of connector
AC supply
Electrical mounting
push-in
Connector
socket
Kind of connector
female
Current rating
16A
Rated voltage
0.25kV
Number of ways
3
Wire cross-section
0.5...2.5mm2
Mechanical mounting
for panel mounting, rear side nut
IP rating
IP66, IP68
Locking system
internal bayonet
Connector pinout layout
2+PE
Panel thickness
max. 3.5mm
Operating temperature
max. 120°C
Gross weight26.5 g
Certificates
See other products in this category: AC connectors - others AAG STUCCHI,
*
3702/A
14 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 20 pcs - 3.93 USDGross price for quantities from 20 pcs - 3.93 USD
Net price for quantities from 100 pcs - 3.47 USDGross price for quantities from 100 pcs - 3.47 USD
Net price for quantities from 500 pcs - 3.09 USDGross price for quantities from 500 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.