+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37211000411

Fuse: fuse; 1A; 250VAC; time-lag; TR5; THT; 372; copper; 5.08mm; bulk

Manufacturer: LITTELFUSE

Manufacturer part number:
37211000411
TME Symbol:
37211000411

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
1A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5
Mounting
THT
Manufacturer series
372
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Max voltage drop
110mV
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
5.5A2s
Fuses application
battery chargers, power supply, standard applications
Soldering temperature
260°C / 3 s
Power dissipation
0.36W
Pin diameter
0.6mm
Kind of package
bulk
Contact plating
tinned
Operating temperature
-40...85°C
Lead length
4.3mm
Gross weight0.434 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
See other products from this series.:
*
37211000411
2374 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 20 pcs - 0.80 USDGross price for quantities from 20 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs